Wieland 25.320.0253.1

Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland 25.320.0253.1.

IHS

Datasheet6 pages24 years ago

element14 APAC

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
+69.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Wieland 25.320.0253.1 provided by its distributors.

Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
8113 Series 2 Position 5 mm Pitch 22-12 AWG Pluggable Eurostyle Terminal Block
Conn Terminal Block F 2 POS 5mm ST Thru-Hole
TERMINAL BLOCK PLUGGABLE, 2 POSITION, 22-12AWG; Pitch Spacing: 5mm; No. of Positions: 2Positions; Wire Size AWG Min: -; Wire Size AWG Max: 12AWG; Conductor Area CSA: -; Wire Connection Method: Screw; Rated Current: 15A; Rated Voltage: 300V
PCB PLUG TYPE 8113B, 5MM PITCH, MARKED
Terminal Block Pluggable, 2 Position, 22-12Awg; Núm. De Posiciones:2; Tensión Nominal:-; Corriente Nominal:-; Espaciado, Paso:5Mm; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:-; Color:Black |Wieland Electric 25.320.0253.1

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)