Wiegmann BN4080603CH

Screws and Clamps Electrical Enclosures, 8 in H, 3-1/2 in D, 6 in W, 12, 13, 4, Steel
$ 142.305

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Wiegmann BN4080603CH provided by its distributors.

Screws and Clamps Electrical Enclosures, 8 in H, 3-1/2 in D, 6 in W, 12, 13, 4, Steel
N4 JIC CONT HINGE 8X6X3.5 CRBN STL-GRAY
NEMA 4,JIC, CARBON STEEL, CH,8X6X3.5
Wiegmann BN4080603CH Enclosure Brand: Wiegmann. Part Number: BN4080603CH. Wiegmann Enclosure, Series: BN4-CH, 6 in Width, 3-1/2 in Depth, 8 in Height, NEMA 4, Continuous Hinged Cover, 6.88 in W x 4.88 in H Panel, 168 cu-in, Wall Mount, Carbon Steel, Polyester Powder Coated, Gray. Additional Description: WGMN-BN4080603CH N4 JIC CONT HINGE 8X6X3.5 CRBN STL-GRAY. Catalog Description: N4 JIC Continuous Hinge 8X6X3.5 Carbon Steel - Gray..

Manufacturer Aliases

Wiegmann has several brands around the world that distributors may use as alternate names. Wiegmann may also be known as the following names:

  • Meret Inc
  • Hubbell-Wiegmann