Whiteley 1686 6 1/2"

SCISSOR, FACTORY; Scissor Type: Industrial; Tool Body Material: Steel; SVHC: No SVH
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Whiteley 1686 6 1/2".

element14 APAC

Datasheet1 page24 years ago

Descriptions

Descriptions of Whiteley 1686 6 1/2" provided by its distributors.

SCISSOR, FACTORY; Scissor Type:Industrial; Tool Body Material:Steel; SVHC:No SVH
SCISSOR, FACTORY; Blade Length: -; Scissor Type: Industrial; Product Range: -; Length: 165mm; Length, Imperial: 6.1/2"; Tool Body Material: Steel
SCISSOR, FACTORY

Manufacturer Aliases

Whiteley has several brands around the world that distributors may use as alternate names. Whiteley may also be known as the following names:

  • WILLIAM WHITELEY
  • William Whiteley And Sons