White Rodgers 90-372

Relay General Purpose; 8A; SPDT; 120V AC Coil
$ 29.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for White Rodgers 90-372.

element14

Datasheet2 pages20 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.99%

Related Parts

Electromechanical Relay SPDT 15A 110/120VAC 4.43KOhm Socket
POWER/SIGNAL RELAY SPDT MOMENTARY 1200mW (COIL) 15A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY SPDT MOMENTARY 1000mW (COIL) 15A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Phoenix Contact2961419
Power Relay 120VAC 16A SPDT(15.7x12.7x29)mm THT
Phoenix Contact2987901
Relay, 1 Form C (NO/NC), 120 V (AC), 32 A, 250 V (DC), 250 V (AC), monostable, 2987901
TE ConnectivityS87R5A2B1D1-120
Power/Signal Relay, SPDT, Momentary, 4000mW (Coil), 20A (Contact), AC Input, AC/DC Output, Panel Mount

Descriptions

Descriptions of White Rodgers 90-372 provided by its distributors.

Relay General Purpose; 8A; SPDT; 120V AC Coil
POWER RELAY, SPDT, 120VAC, 18A, PLUG IN; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:18A; Contact Voltage AC Nom:277V; Contacts:SPDT; Coil Type:AC; Nom Operating Power:2.8VA; Relay Mounting:Plug In ;RoHS Compliant: Yes
RELAY, SPDT, 277VAC, 18A; Contact Configuration:SPDT; Coil Voltage:120VAC; Contact Current:18A; Product Range:184 Series; Relay Mounting:Panel Mount; Coil Type:AC; Contact Voltage VAC:277V; Relay Terminals:Quick Connect

Manufacturer Aliases

White Rodgers has several brands around the world that distributors may use as alternate names. White Rodgers may also be known as the following names:

  • WHITE ROGERS
  • WHITE RODGER
  • White Rodgers / Emerson
  • EMERSON CLIMATE
  • EMERSON APPLIANCE SOLUTIONS