White Rodgers 70-902

Electromechanical Relay 12VDC 16Ohm SPST-NO(61.7x88.4x61.9)mm Bracket Contactor Relay
$ 35.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for White Rodgers 70-902.

Farnell

Datasheet4 pages20 years ago

Inventory History

3 month trend:
-70.55%

Descriptions

Descriptions of White Rodgers 70-902 provided by its distributors.

Electromechanical Relay 12VDC 16Ohm SPST-NO(61.7x88.4x61.9)mm Bracket Contactor Relay
Load Current Inductive:80A; Relay Mounting:Bracket; Operating Voltage:12VDC; Contact Configuration:SPST-NO; No. of Poles:1 Pole; Switching Power
70-902, Contactor, Stancor D.C. Power contactor. 70-902 features continuous duty cycle. Single pole normally open. 12VDC. Type 4 terminals see PDF and data sheet.
Contactor, Spst-No, 12Vdc, 80A, Bracket; Contacto, Configuración:Spst-No; Relé, Montaje:Brida; Tensión De Operación:12Vdc; Corriente De Conmutación Ac1:-; Bobina, Tensión Vac Nom:-; Bobina, Tensión Vdc Nom:12V; No. De Polos:1 Polos |White Rodgers 70-902

Manufacturer Aliases

White Rodgers has several brands around the world that distributors may use as alternate names. White Rodgers may also be known as the following names:

  • WHITE ROGERS
  • WHITE RODGER
  • White Rodgers / Emerson
  • EMERSON CLIMATE
  • EMERSON APPLIANCE SOLUTIONS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70-902.