White Rodgers 586-905

Contactor, Power, Single, 200 A (continuous), 24 VDC, Spno, 24 Degc, Silver All
$ 131.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for White Rodgers 586-905.

Master Electronics

Datasheet2 pages20 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.49%

Descriptions

Descriptions of White Rodgers 586-905 provided by its distributors.

CONTACTOR, POWER, SINGLE, 200 A (CONTINUOUS), 24 VDC, SPNO, 24 DEGC, SILVER ALL
586-905 Stancor Continuous duty cycle, SPNO standard bracket style, 24VDC, coil resistance 84.0 ohms. Contacts are Silver Alloy.
Contactor, Spst-No, 24Vdc, 200A, Bracket; Contacto, Configuración:Spst-No; Relé, Montaje:Brida; Tensión De Operación:24Vdc; Corriente De Conmutación Ac1:-; Bobina, Tensión Vac Nom:-; Bobina, Tensión Vdc Nom:24V; No. De Polos:1 Polos |White Rodgers 586-905

Manufacturer Aliases

White Rodgers has several brands around the world that distributors may use as alternate names. White Rodgers may also be known as the following names:

  • WHITE ROGERS
  • WHITE RODGER
  • White Rodgers / Emerson
  • EMERSON CLIMATE
  • EMERSON APPLIANCE SOLUTIONS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 586-905.