Power Contactor; Coil Voltage VDC Nom:12V; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:Bracket; Contact Rating:100A; Mounting Type:Bracket; Relay Terminals:Stud; Coil Voltage DC Max:12V ;RoHS Compliant: Yes
White Rodgers has several brands around the world that distributors may use as alternate names. White Rodgers may also be known as the following names: