Westward Tools 2LWF3

WESTWARD 2LWF3 Hand Tap, Taper, 1/4-28, Uncoated, 4 Flt. More details: Hand Tap, Size 1/4 In., Pitch 28, Tap Style...

Submit Request for Quote

Unfortunately we do not know of any distributors for 2LWF3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Westward Tools 2LWF3 provided by its distributors.

WESTWARD 2LWF3 Hand Tap, Taper, 1/4-28, Uncoated, 4 Flt. More details: Hand Tap, Size 1/4 In., Pitch 28, Tap Style Taper, Material High Speed Steel, Uncoated Finish, Number of Flutes 4, Right Hand, Overall Length 2-1/2 In., Thread Length 1 In., Shank Dia. 0.255 In., Thread Type UNF, Pitch Diameter Limits H4, Standards ANSI

Manufacturer Aliases

Westward Tools has several brands around the world that distributors may use as alternate names. Westward Tools may also be known as the following names:

  • WESTWARD