Storage Type = HDD / Memory Capacity TB = 1 / Interfaces = USB 3.0 / Interfaces = USB 2.0 / Interfaces = USB 3.2 / Series = My Passport / Colour = Black / Weight g = 120 / Width mm = 75 / Depth mm = 11.15 / Height mm = 107.2
Western Digital has several brands around the world that distributors may use as alternate names. Western Digital may also be known as the following names: