Werma 97581202

Accessory Type = Mounting Bracket / Suitable for = 800 Series
$ 17.807

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 97581202.

Farnell

Datasheet1 page19 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.27%

Descriptions

Descriptions of Werma 97581202 provided by its distributors.

Accessory Type = Mounting Bracket / Suitable for = 800 Series
BASE FOR SURFACE MOUNTING, BEACON ACCESSORY, BLACK
Werma Accessories 97581202 - 975.812.02
BASE, SURFACE MOUNT, BLACK, 70 X 34MM;
BASE, FOR SURFACE MOUNTING; Enclosure Material:Plastic; External Height:34mm; IP Rating:IP65; Enclosure Colour:Black; Colour:Black; External Length / Height:34mm; Fixing Hole Diameter:70mm; Material:Plastic ;RoHS Compliant: Yes

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 975.812.02