Werma 96000030

Buckling foot, black, (Ø x L x W x H) 70 x 77 x 71 x 117 mm, for KombiSIGN 50, 960 000 30
$ 62.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 96000030.

TME

Datasheet8 pages10 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+895%

Descriptions

Descriptions of Werma 96000030 provided by its distributors.

Buckling foot, black, (Ø x L x W x H) 70 x 77 x 71 x 117 mm, for KombiSIGN 50, 960 000 30
LIGHT TOWER ACCESSORY, KS 71/72, KS40, FOLDABLE BASE, BLACK
Werma Signaltechnik 960.000.30 Skew Foot
Werma Accessories 96000030 - 960.000.30
FOLDABLE BASE, PA-GF, BLACK, IP65;
FOLDAWAY MOUNT; Colour:Black; IP Rating:IP65; Base Colour:Black; External Diameter:71.5mm; Height:110mm; Material:PA-GF; Max Cable Diameter:14mm ;RoHS Compliant: Yes

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 960 000 30
  • 960.000.30