Werma 95640075

Led Lamp, BA15D, 1.08 W, 24 V (DC), 24 V (AC), Clear, 956 400 75
$ 121.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 95640075.

Burklin Elektronik

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-23.58%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2021-05-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 95640075 provided by its distributors.

LED lamp, BA15d, 1.08 W, 24 V (DC), 24 V (AC), clear, 956 400 75
Werma Signaltechnik 956.400.75 White BA 15d LED Lamp
Led Bulb Ba15D 24V White |Werma 95640075
LED BULB, BA15D, 24VAC/DC, 45MA, WHITE;
Werma Accessories 95640075 - 956.400.75
Diameter mm = 29 / Light Colour = White / Service Life = 50000 h / Supply Voltage - DC V = 24 / Supply Voltage - AC V = 24 / Supply Current mA = 45 / Length mm = 42 / Bulb Base = BA15d / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -20

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 956 400 75
  • 956.400.75