Werma 95620075

Werma Signaltechnik 956.200.75 Green Ba15D 24V Werma LED Lamp
$ 67.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 95620075.

element14 APAC

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.71%

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2021-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 95620075 provided by its distributors.

Werma Signaltechnik 956.200.75 Green Ba15D 24V Werma LED Lamp
LED lamp, BA15d, 1.08 W, 24 V (DC), 24 V (AC), green
Led Bulb Ba15D 24V Green |Werma 95620075
LED BULB, BA15D, 24VAC/DC, 45MA, GREEN;
Diameter mm = 29 / Light Colour = Green / Service Life = 50000 h / Supply Voltage - DC V = 24 / Supply Voltage - AC V = 24 / Supply Current mA = 45 / Length mm = 42 / Bulb Base = BA15d / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -20

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 956 200 75
  • 956.200.75