Werma 95501535

Incandescent Bulb 7W BA15D 24V 216/219/220/223/210/213 Series Beacons
$ 11.448
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 95501535.

Farnell

Datasheet8 pages12 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+67.09%

Descriptions

Descriptions of Werma 95501535 provided by its distributors.

Incandescent Bulb 7W BA15D 24V 216/219/220/223/210/213 Series Beacons
Incandescent bulb, BA15d, 7 W, 24 V (DC), clear
Werma Accessories 95501535 - 955.015.35
BULB 7 WATT, INCANDESCENT, BA15D, 24V
BULB, BA15D, 7W, 24V, FOR USE WITH
Lamp, Ba15D, 24V, 7W, Pk4; Supply Voltage:24V; Lamp Base Type:Ba15D/Sbc; Bulb Size:-; Mscp:-; Average Bulb Life:5000H; Product Range:-; Svhc:No Svhc (15-Jan-2019); Ip/Nema Rating:Ip65; Length:52Mm; Light Source:Incandescent; Rohs Compliant: Yes |Werma 95501535

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4337050
  • 955 015 35
  • 955.015.35