Werma 91405268

Audio Signaling/Alarm Devices
$ 262.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 91405268.

TME

Datasheet2 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 91405268 provided by its distributors.

Audio Signaling/Alarm Devices
Ringing, 50 Hz, 100 dB, 230 VAC, 55 mA, gray
Werma Audible 91405268 - 914.052.68
Alarm Bell 230Vac |Werma 91405268
ALARM BELL, 230VAC, 98dB, IP66,
ALARM BELL, CONTINUOUS, 100DB, 230V;
ALARM BELL CONTIN. TONE 240VAC GY
BELLS CONTINUOUS TONE 230VAC GY
Bell Type = Continuous Tone / Tones = 1 / Sound Level dB = 100 / Operating Voltage = 230 VAC / Current Consumption mA = 55 / Bell Colour = Grey / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Protection Rating = IP66 / Diameter mm = 167 / Height mm = 76 / Series = 914

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914 052 68
  • 914.052.68