Werma 89710068

Double Flash Beacon 230Vac Red |Werma 89710068
$ 385.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 89710068.

TME

Datasheet11 pages2 years ago
Datasheet90 pages15 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 89710068 provided by its distributors.

Double Flash Beacon 230Vac Red |Werma 89710068
Werma Optical 89710068 - 897.100.68
Light Effect = Double Flash / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 200 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 149 / Overall Height mm = 148 / Series = 897

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 897.100.68