Werma 89418068

Beacon Tower, 3 Light Elements, Clear White Led, 894 Series, 115-230VAC
$ 492.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 89418068.

TME

Datasheet11 pages2 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 89418068 provided by its distributors.

BEACON TOWER, 3 LIGHT ELEMENTS, CLEAR WHITE LED, 894 SERIES, 115-230VAC
LED PERM. 115-230VAC RED/YLW/GREEN; Supply Voltage:115.23V; Colour:Red / Yellow / Green; IP Rating:IP65; Connector Type:screwable connection with wire protection max. 1.5mm2; External Diameter:136mm; Height:396mm; Lens Colour:Clear; ;RoHS Compliant: Yes
Light Effect = Continuous / Signal Elements = 3 / Operating Voltage Min. VAC = 115 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 130 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Green / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Protection Rating = IP69K / Base Diameter mm = 85 / Overall Height mm = 394 / Series = 894

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 894 180 68
  • 894.180.68