Werma 89416068

Beacon, Led, Permanent, Cl Wm 115-230VAC, Green/rd
$ 389.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 89416068.

TME

Datasheet11 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 89416068 provided by its distributors.

BEACON, LED, PERMANENT, CL WM 115-230VAC, GREEN/RD
LED PERM. CLEAR 115-230VAC RED/GREEN; Supply Voltage:115.23V; Colour:Red / Green; IP Rating:IP65; Connector Type:screwable connection with wire protection max. 1.5mm2; External Diameter:136mm; Height:311mm; Lens Colour:Clear; ;RoHS Compliant: Yes
Light Effect = Continuous / Signal Elements = 2 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Consumption mA = 180 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Lens Material = Polycarbonate (PC) / Lens Material = ABS / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Protection Rating = IP69K / Base Diameter mm = 85 / Overall Height mm = 309 / Series = Traffic Light 890

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 894 160 68
  • 894.160.68