Werma 89406068

LED permanent light, Ø 85 mm, green/red, 115-230 VAC, IP65
$ 440.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 89406068.

element14 APAC

Datasheet16 pages18 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 89406068 provided by its distributors.

LED permanent light, Ø 85 mm, green/red, 115-230 VAC, IP65
LED PERM. 115-230VAC RED/GREEN; Module Lens Colour: Green, Red; Supply Voltage V AC: 230VAC; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 136mm; Product Range: -; IP ; Available until stocks are exhausted
Light Effect = Continuous / Signal Elements = 2 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Consumption mA = 60 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Lens Material = Polycarbonate (PC) / Lens Material = ABS / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Protection Rating = IP69K / Base Diameter mm = 85 / Overall Height mm = 309 / Series = Traffic Light 890

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 894 060 68
  • 894.060.68