LED PERM. 24VDC RED/GREEN; Module Lens Colour: Green, Red; Supply Voltage V AC: -; Supply Voltage V DC: 24VDC; Visual Signal Type: Steady; Lens Diameter: 136mm; IP / NEMA Rating: IP65; External Height: 311mm; Operating Temperat
Light Effect = Continuous / Signal Elements = 2 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 190 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = ABS / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Protection Rating = IP69K / Base Diameter mm = 85 / Overall Height mm = 309 / Series = 894