Werma 89050000

Traffic Light Beacon 12-240V Blue |Werma 89050000
$ 70.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 89050000.

TME

Datasheet11 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Werma 89050000 provided by its distributors.

Traffic Light Beacon 12-240V Blue |Werma 89050000
Werma Optical 89050000 - 890.500.00
BEACON, PERMANENT, BWM 12-240VAC/DC, BLUE
BEACON, MAINTAINED, BLU, 12-240V,
BEACON, STEADY, BLUE, 230VAC/DC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = IDC / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 150 / Overall Height mm = 168 / Series = Traffic Light 890

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 890.500.00