Werma 89048068

Triple Color LED, Red/yellow/green, Clear
$ 387.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 89048068.

TME

Datasheet11 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Werma 89048068 provided by its distributors.

Triple Color LED, Red/yellow/green, Clear
Led Perm. Beacon 230Vac Red/Yellow/Green |Werma 89048068
BEACON, LED, PERMANENT, BWM 230VAC RD/YE/GN
BEACON, LED, STEADY, MULTICOLOUR, 230VAC;
Werma Optical 89048068 - 890.480.68
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 230 / Current Consumption mA = 40 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Multicolour / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 150 / Overall Height mm = 168 / Series = Traffic Light 890

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 890.480.68