Werma 89040000

Single Color LED, White, Clear
$ 70.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 89040000.

TME

Datasheet11 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 89040000 provided by its distributors.

Single Color LED, White, Clear
Traffic Light Beacon 12-240V Clear |Werma 89040000
BEACON, PERMANENT, BWM 12-240VAC/DC, CLEAR
Werma Optical 89040000 - 890.400.00
BEACON, MAINTAINED, CLR, 12-240V,
BEACON, STEADY, WHITE, 230VAC/DC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = IDC / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 150 / Overall Height mm = 168 / Series = Traffic Light 890

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 890.400.00