Werma 89032068

VISUAL SIGNAL INDICATOR UNIT, YEL, 230V; Available until stocks are exhausted
$ 195.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 89032068.

TME

Datasheet11 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 89032068 provided by its distributors.

VISUAL SIGNAL INDICATOR UNIT, YEL, 230V; Available until stocks are exhausted
Single Color LED, Yellow, Clear
BEACON, LED, PERMANENT, BWM 230VAC YE
BEACON, MAINTAINED, YLW LED, 230VAC,
Werma Optical 89032068 - 890.320.68
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Consumption mA = 35 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 150 / Overall Height mm = 168 / Series = Traffic Light 890

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 890.320.68
  • 89032068.