Werma 89032055

Led Traffic Light Beacon Surface Mount |Werma 89032055
$ 229.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 89032055.

TME

Datasheet11 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+200%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 89032055 provided by its distributors.

Led Traffic Light Beacon Surface Mount |Werma 89032055
Single Color LED, Yellow, Clear
TRAFFIC LIGHT, LED LIGHT, PERMANENT BEACON, 24VDC, YELLOW
BEACON, MAINTAINED, YLW LED, 24VDC,
BEACON, LED, STEADY, YELLOW, 24VDC;
LED PERM. BEACON BWM 12-24VDC YE
Werma Optical 89032055 - 890.320.55
Light Effect = Continuous / Number of Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Current Consumption mA = 260 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Base Mount / Mounting Type = Wall Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 150 / Overall Height mm = 168 / Series = Traffic Light 890

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 890.320.55