Werma 89012055

LED permanent light, Ø 150 mm, red, 12-24 VDC, IP65
$ 226.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 89012055.

TME

Datasheet11 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 89012055 provided by its distributors.

LED permanent light, Ø 150 mm, red, 12-24 VDC, IP65
TRAFFIC LIGHT, LED LIGHT, PERMANENT BEACON, 24VDC, RED
24VDC, PERM BEACON LED CLEAR LENS,
Werma Optical 89012055 - 890.120.55
LIGHT, RED, LED, 12-24V; IP / NEMA Rating: IP65; SVHC: No SVHC (15-Jan-2019); Length: 154mm; Light Source: LED; Material: Polycarbonate; Supply Voltage: 24V; Width: 150mm
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Current Consumption mA = 260 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = Polycarbonate (PC) / Case Material = ABS / Multifunction = No / Termination Type = Cage Clamp Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 150 / Overall Height mm = 154 / Series = Traffic Light 890 / Height mm = 147 / Weight g = 570

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 890 120 55
  • 890.120.55