Werma 890.030.68

WERMA Signaltechnik GmbH + Co. KG 890 - 89003068
$ 545.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 890.030.68.

TME

Datasheet11 pages2 years ago
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 890.030.68 provided by its distributors.

WERMA Signaltechnik GmbH + Co. KG 890 - 89003068
LED TRAFFIC LIGHT 230VAC, RED/GN
Dual Color LED
Light Effect = Continuous / Signal Elements = 2 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 80 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Grey / Case Material = ABS / Case Material = Polycarbonate (PC) / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP65 / Overall Height mm = 349 / Series = 890

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 89003068