Werma 885.530.60

Rotating Mirror Beacon Led 115-2
$ 264.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 885.530.60.

IHS

Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2022-03-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Werma 885.530.60 provided by its distributors.

ROTATING MIRROR BEACON LED 115-2
BEACON, BLUE, ROTATING, 230VAC ROHS COMPLIANT: YES
Werma Classic 885 - 885.530.60
Light Effect = Rotating / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Consumption mA = 65 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Lens Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Revolution Speed min-1 = 180 / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 98 / Overall Height mm = 151

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88553060