Werma 885.130.75

Beacon, Red, Rotating, 24V Rohs Compliant: Yes
$ 203.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 885.130.75.

TME

Datasheet6 pages2 years ago

Inventory History

3 month trend:
+41.13%

Descriptions

Descriptions of Werma 885.130.75 provided by its distributors.

BEACON, RED, ROTATING, 24V ROHS COMPLIANT: YES
Werma Classic 885 - 885.130.75
ROTATING MIRROR BEACON LED 24VAC
Light Effect = Rotating / Operating Voltage Min. V = 21 / Operating Voltage Max. V = 24 / Current Consumption mA = 175 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Lens Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Case Material = ABS / Revolution Speed min-1 = 180 / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 98 / Overall Height mm = 151

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88513075