Werma 884.230.75

Beacon, Led, Rotating, Green, 24Vac/Dc Rohs Compliant: Yes |Werma 88423075
$ 298.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 884.230.75.

element14 APAC

Datasheet0 pages0 years ago

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 884.230.75 provided by its distributors.

Beacon, Led, Rotating, Green, 24Vac/Dc Rohs Compliant: Yes |Werma 88423075
Revolving Beacon LED 24VAC/DC GN
RS APAC
Werma Optical Classic 883 - 884.230.75
Light Effect = Rotating / Operating Voltage Min. V = 21 / Operating Voltage Max. V = 24 / Current Consumption mA = 250 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Lens Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Revolution Speed min-1 = 60 / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 142 / Overall Height mm = 218

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88423075