Werma 883.230.60

Rotating Mirror Beacon Surface Mount |Werma 88323060
$ 276.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 883.230.60.

TME

Datasheet6 pages2 years ago

Farnell

Inventory History

3 month trend:
-14.29%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 883.230.60 provided by its distributors.

Rotating Mirror Beacon Surface Mount |Werma 88323060
BEACON, LED, ROTATING, GREEN, 230VAC;
ROTATING MIRROR BEACON BM 115/230VAC GN
Werma Optical Classic 883 - 883.230.60
Light Effect = Rotating / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Consumption mA = 95 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Lens Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = ABS / Case Material = Polycarbonate (PC) / Revolution Speed min-1 = 180 / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Bracket Mount / Mounting Type = Pole Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 142 / Overall Height mm = 218

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 88323060