Werma 85351054

Led-Double Flash Square Beacon Blue |Werma 85351054
$ 281.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85351054.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Werma 85351054 provided by its distributors.

Led-Double Flash Square Beacon Blue |Werma 85351054
LED double flashing light, blue, 12 VDC, IP67
Werma Optical 85351054 - 853.510.54
Light Effect = Double Flash / Signal Elements = 1 / Operating Voltage Max. VDC = 12 / Current Consumption mA = 100 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = 853

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 510 54
  • 853.510.54