Werma 85348055

Beacon; Led; Flexsquare; Led Permanent Beacon; Steady; 24V DC; Multicolor
$ 200.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85348055.

TME

Datasheet6 pages2 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.13%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 85348055 provided by its distributors.

BEACON;LED;FLEXSQUARE;LED PERMANENT BEACON;STEADY;24V DC;MULTICOLOR
Beacon, Continuous, Multicolour, 24Vdc Rohs Compliant: Yes |Werma 85348055
LED permanent light, clear, 24 VDC, IP67
Werma Optical 85348055 - 853.480.55
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 150 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Multicolour / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Cage Clamp Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = FlexSQUARE / Width mm = 85 / Height mm = 72 / Weight g = 170

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 480 55
  • 853.480.55