Werma 85342055

Beacon; Led; Flexsquare; Led Evs Beacon; Flickering Light; 24VDC; Clear
$ 306.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85342055.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 85342055 provided by its distributors.

BEACON;LED;FLEXSQUARE;LED EVS BEACON;FLICKERING LIGHT;24VDC;CLEAR
Single Color LED, White, Clear, 85mm
LED-EVS light, white, 24 VDC, IP67
Werma Optical 85342055 - 853.420.55
Light Effect = EVS / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 200 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = 853

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 420 55
  • 853.420.55