Werma 85340060

Beacon, Led, Steady, White, 230Vac Rohs Compliant: Yes |Werma 85340060
$ 200.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85340060.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 85340060 provided by its distributors.

Beacon, Led, Steady, White, 230Vac Rohs Compliant: Yes |Werma 85340060
LED LIGHT, FLEXSQUARE, LED PERMANENT BEACON, 115-230VAC, CLEAR
LED permanent light, white, 115-230 VAC, IP67
Werma Optical 85340060 - 853.400.60
115-230VAC, PERM BECAON LED CLEAR
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. VAC = 115 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 40 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = 853

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 400 60
  • 853.400.60