Werma 85340055

Werma Signaltechnik 853.400.55 LED Permanent Beacon 24VDC Clear
$ 172.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85340055.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+1.61%

Descriptions

Descriptions of Werma 85340055 provided by its distributors.

Werma Signaltechnik 853.400.55 LED Permanent Beacon 24VDC Clear
Led-Permanent Square Beacon 24Vdc Clear |Werma 85340055
LED LIGHT, FLEXSQUARE, LED PERMANENT BEACON, 24VDC, CLEAR
24VDC, PERM BEACON LED CLEAR LENS,
BEACON, LED, STEADY, WHITE, 24VDC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 50 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Clear / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = FlexSQUARE / Width mm = 85 / Height mm = 72 / Weight g = 170

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 400 55
  • 853.400.55