Werma 85331060

Werma Signaltechnik 853.310.60 LED-Double Flash Beacon 115-230VAC Yellow
$ 231.115
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85331060.

Newark

Datasheet6 pages11 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-58.82%

Descriptions

Descriptions of Werma 85331060 provided by its distributors.

Werma Signaltechnik 853.310.60 LED-Double Flash Beacon 115-230VAC Yellow
LED DBL FLASH BEACON, YELLOW, 230V; Module Lens Colour: Yellow; Supply Voltage V AC: 230V; Supply Voltage V DC: -; Visual Signal Type: Double Flash; Lens Diameter: -; Product Range: 853 Series; IP / NEMA Rating: IP66, IP67; Pow
Light Effect = Double Flash / Signal Elements = 1 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Consumption mA = 180 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = FlexSQUARE / Width mm = 85 / Height mm = 72 / Weight g = 170

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 310 60
  • 853.310.60