Werma 85331055

Werma Signaltechnik 853.310.55 LED Double Flash Beacon 24VDC Yellow
$ 204.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85331055.

Newark

Datasheet6 pages11 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+1682%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 85331055 provided by its distributors.

Werma Signaltechnik 853.310.55 LED Double Flash Beacon 24VDC Yellow
LED double flashing light, yellow, 24 VDC, IP67, 853 310 55
Beacon, Led, Yellow, Double Flash, 24Vdc, Ip66, Ip67, 85Mm Height Rohs Compliant: Yes |Werma 85331055
Single Color LED, Yellow, 85mm
COMPLETE UNIT YELLOW LED DBL FL
LED DBL FLASH BEACON, YELLOW, 24V; Module Lens Colour: Yellow; Supply Voltage V AC: -; Supply Voltage V DC: 24V; Visual Signal Type: Double Flash; Lens Diameter: -; Product Range: 853 Series; IP / NEMA Rating: IP66, IP67; Power
Light Effect = Double Flash / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 80 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = FlexSQUARE / Width mm = 85 / Height mm = 72 / Weight g = 170

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 310 55
  • 853.310.55