Werma 85330055

Beacon, Led, Yellow, Steady, 24Vdc, Ip66, Ip67, 85Mm Height Rohs Compliant: Yes |Werma 85330055
$ 132.905

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85330055.

Newark

Datasheet6 pages11 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+846%

Descriptions

Descriptions of Werma 85330055 provided by its distributors.

Beacon, Led, Yellow, Steady, 24Vdc, Ip66, Ip67, 85Mm Height Rohs Compliant: Yes |Werma 85330055
LED PERMANENT BEACON, YELLOW, 24V; Module Lens Colour: Yellow; Supply Voltage V AC: -; Supply Voltage V DC: 24V; Visual Signal Type: Steady; Lens Diameter: -; Product Range: 853 Series; IP / NEMA Rating: IP66, IP67; Power Ratin
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 50 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = FlexSQUARE / Width mm = 85 / Height mm = 72 / Weight g = 170

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 300 55
  • 853.300.55