Werma 85330054

Beacon; Led; Flexsquare; Led Permanent Beacon; Steady; 12VDC; Yellow
$ 144.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85330054.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of Werma 85330054 provided by its distributors.

BEACON;LED;FLEXSQUARE;LED PERMANENT BEACON;STEADY;12VDC;YELLOW
Led-Permanent Square Beacon 12Vdc Yellow |Werma 85330054
LED permanent light, yellow, 12 VDC, IP67
Werma Optical 85330054 - 853.300.54
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VDC = 12 / Current Consumption mA = 180 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = 853

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 300 54
  • 853.300.54