Werma 85321066

Beacon, Led, Double Flash, Bwm 48VAC, Green
$ 319.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85321066.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 85321066 provided by its distributors.

BEACON, LED, DOUBLE FLASH, BWM 48VAC, GREEN
Werma Optical 85321066 - 853.210.66
Led-Double Flash |Werma 85321066
Light Effect = Double Flash / Signal Elements = 1 / Operating Voltage Max. V = 48 / Current Consumption mA = 95 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = FlexSQUARE

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853.210.66