Werma 85321060

Beacon; Led; Flexsquare; Led Double Flash Beacon; 115-230VAC; Green
$ 286.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85321060.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 85321060 provided by its distributors.

BEACON;LED;FLEXSQUARE;LED DOUBLE FLASH BEACON;115-230VAC;GREEN
Werma Optical 85321060 - 853.210.60
Led-Double Flash |Werma 85321060
Light Effect = Double Flash / Signal Elements = 1 / Operating Voltage Min. VAC = 115 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 180 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = 853

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853.210.60