Werma 85320055

Beacon, Led, Green, Steady, 24Vdc, Ip66, Ip67, 85Mm Height Rohs Compliant: Yes |Werma 85320055
$ 132.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85320055.

Newark

Datasheet6 pages11 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+48.05%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 85320055 provided by its distributors.

Beacon, Led, Green, Steady, 24Vdc, Ip66, Ip67, 85Mm Height Rohs Compliant: Yes |Werma 85320055
Werma Signaltechnik 853.200.55 LED Permanent Beacon 24VDC Green
LED permanent light, green, 24 VDC, IP67, 853 200 55
LED LIGHT, FLEXSQUARE, LED PERMANENT BEACON, 24VDC, GREEN
LED PERMANENT BEACON, GREEN, 24V; Module Lens Colour: Green; Supply Voltage V AC: -; Supply Voltage V DC: 24V; Visual Signal Type: Steady; Lens Diameter: -; Product Range: 853 Series; IP /; Available until stocks are exhausted
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 50 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = FlexSQUARE / Width mm = 85 / Height mm = 72 / Weight g = 170

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 200 55
  • 853.200.55