Werma 85320054

Werma Signaltechnik 853.200.54 LED Permanent Beacon 12VDC Green
$ 145.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85320054.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 85320054 provided by its distributors.

Werma Signaltechnik 853.200.54 LED Permanent Beacon 12VDC Green
BEACON;LED;FLEXSQUARE;LED PERMANENT BEACON;STEADY;12VDC;GREEN
Led-Permanent Square Beacon 12Vdc Green |Werma 85320054
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 12 / Current Consumption mA = 180 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = FlexSQUARE / Width mm = 85 / Height mm = 72 / Weight g = 170

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 200 54
  • 853.200.54