Werma 85312054

Single Color LED, Red, 85mm
$ 257.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85312054.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-11.11%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 85312054 provided by its distributors.

Single Color LED, Red, 85mm
Led-Evs Beacon 12Vdc Red |Werma 85312054
LED-EVS light, red, 12 VDC, IP67
Werma Optical 85312054 - 853.120.54
Light Effect = EVS / Signal Elements = 1 / Operating Voltage Max. VDC = 12 / Current Consumption mA = 400 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = 853

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 120 54
  • 853.120.54