Werma 85310066

Beacon; Led; Flexsquare; Led Permanent Beacon; Steady; 48VAC; Red
$ 170.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85310066.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2024-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 85310066 provided by its distributors.

BEACON;LED;FLEXSQUARE;LED PERMANENT BEACON;STEADY;48VAC;RED
Led-Permanent Beacon Surface/Bracket |Werma 85310066
Werma Optical 85310066 - 853.100.66
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 48 / Current Consumption mA = 35 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Red / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = FlexSQUARE

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853.100.66