Werma 85310060

Beacon, Led, Red, Steady, 230Vac, Ip66, Ip67, 85Mm Height Rohs Compliant: Yes |Werma 85310060
$ 151.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85310060.

Newark

Datasheet6 pages11 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+5.59%

Descriptions

Descriptions of Werma 85310060 provided by its distributors.

Beacon, Led, Red, Steady, 230Vac, Ip66, Ip67, 85Mm Height Rohs Compliant: Yes |Werma 85310060
LED PERMANENT BEACON, RED, 230V; Module Lens Colour: Red; Supply Voltage V AC: 230V; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: -; Product Range: 853 Series; IP / NEMA Rating: IP66, IP67; Power Rating: -;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Consumption mA = 40 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = FlexSQUARE / Width mm = 85 / Height mm = 72 / Weight g = 170

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 100 60
  • 853.100.60