Werma 85310055

Beacon, Led, Red, Steady, 24Vdc, Ip66, Ip67, 85Mm Height Rohs Compliant: Yes |Werma 85310055
$ 132.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85310055.

Newark

Datasheet6 pages11 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+290%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 85310055 provided by its distributors.

Beacon, Led, Red, Steady, 24Vdc, Ip66, Ip67, 85Mm Height Rohs Compliant: Yes |Werma 85310055
Werma Signaltechnik 853.100.55 LED Permanent Beacon 24VDC Red
LED permanent light, red, 24 VDC, IP67, 853 100 55
LED LIGHT, FLEXSQUARE, LED PERMANENT BEACON, 24VDC, RED
LED PERMANENT BEACON, RED, 24V; Module Lens Colour: Red; Supply Voltage V AC: -; Supply Voltage V DC: 24V; Visual Signal Type: Steady; Lens Diameter: -; Product Range: 853 Series; IP / NEMA Rating: IP66, IP67; Power Rating: -; E
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 50 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = FlexSQUARE / Width mm = 85 / Height mm = 72 / Weight g = 170

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 100 55
  • 853.100.55