Werma 85310054

Werma Signaltechnik 853.100.54 LED Permanent Beacon 12VDC Red
$ 146.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 85310054.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-19.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 85310054 provided by its distributors.

Werma Signaltechnik 853.100.54 LED Permanent Beacon 12VDC Red
BEACON;LED;FLEXSQUARE;LED PERMANENT BEACON;STEADY;12VDC;RED
Led-Permanent Square Beacon 12Vdc Red |Werma 85310054
LED permanent light, red, 12 VDC, IP67
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 12 / Current Consumption mA = 180 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass-Filled Polyamide (PA GF) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP67 / Overall Height mm = 72 / Series = FlexSQUARE / Width mm = 85 / Height mm = 72 / Weight g = 170

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 853 100 54
  • 853.100.54