Werma 84840067

Led Permanent Light Element Ks50 Clear |Werma 84840067
$ 186.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 84840067.

TME

Datasheet8 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 84840067 provided by its distributors.

Led Permanent Light Element Ks50 Clear |Werma 84840067
LED PERM. LIGHT ELEMENT 115VAC, CLEAR
LIGHT, ELEMENT, MAINTAINED, CLR LED,
BEACON, LED, STEADY, WHITE, 115VAC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VAC = 115 / Current Consumption mA = 25 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Clear / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP54 / Base Diameter mm = 52 / Overall Height mm = 67 / Series = KombiSIGN 50

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 848.400.67